TMV 2-1509SHI | TRACO POWER

DC/DC converter, 13.5-16.5 VDC, 2 W, 1 output, 9 VDC, 83 % efficiency, TMV 2-1509SHI

Order No.: 32C2554
EAN: 4099891316877
MPN:
TMV 2-1509SHI
Series: TMV 2HI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 2-1509SHI

The TMV-2HI series is a range of 2 Watt non regulated dc/dc-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 222 mA
Design SIP7
Width 7.5 mm
Input voltage AC 13.5-16.5 VDC
Height 10.2 mm
Isolation voltage 5.2 kV
Length 19.5 mm
Power 2 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power