TMV 2-0515DHI | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 2 W, 2 outputs, ±15 VDC, 79 % efficiency, TMV 2-0515DHI

Order No.: 32C2538
EAN: 4099891316716
MPN:
TMV 2-0515DHI
Series: TMV 2HI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 2-0515DHI

The TMV-2HI series is a range of 2 Watt non regulated dc/dc-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 66 mA
Design SIP7
Width 7.5 mm
Input voltage AC 4.5-5.5 VDC
Height 10.2 mm
Isolation voltage 5.2 kV
Length 19.5 mm
Power 2 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power