The TMV-2HI series is a range of 2 Watt non regulated dc/dc-converters with very high I/O-isolation of 5700 Vpk. They come in a compact SIP-7 package.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 400 mA | |
Design | SIP7 | |
Width | 7.5 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5.2 kV | |
Length | 19.5 mm | |
Power | 2 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available