TMV 2405S | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 5 VDC, 70 % efficiency, TMV 2405S

Order No.: 32C2525
EAN: 4099891316587
MPN:
TMV 2405S
Series: TMV
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 2405S

The TMV series are miniature, isolated 1 W DC/DC-converters with high isolation in a single-in-line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 200 mA
Design SIP7
Width 6.1 mm
Input voltage AC 21.6-26.4 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 19.5 mm
Power 1 W
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Length
Height
Number of outputs
Power
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Length
Height
Number of outputs
Power