The TMV series are miniature, isolated 1 W DC/DC-converters with high isolation in a single-in-line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 40 mA | |
Design | SIP7 | |
Width | 6.1 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 3 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 72 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available