TMV 0505D | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±5 VDC, 66 % efficiency, TMV 0505D

Order No.: 32C2511
EAN: 4099891316457
MPN:
TMV 0505D
Series: TMV
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 0505D

The TMV series are miniature, isolated 1 W DC/DC-converters with high isolation in a single-in-line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 100 mA
Design SIP7
Width 6.1 mm
Input voltage AC 4.5-5.5 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 19.5 mm
Power 1 W
efficiency 66 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Number of outputs
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Number of outputs