TMR 9-2412 | TRACO POWER

DC/DC converter, 18-36 VDC, 9 W, 1 output, 12 VDC, 89 % efficiency, TMR 9-2412

Order No.: 32C2451
EAN: 4099891316297
MPN:
TMR 9-2412
Series: TMR 9
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
37.75 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7468 €
10 pcs.
33.9745 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 9-2412

TMR 9 is a series of highest power density dc/dc converters with isolated and regulated output voltage in SIP-8 package. These 9 Watt converters reliably operate up to 60°C environment temperature at full load or up to 85°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off, short current protection, no minimum load requirement and EMC according EN55022 class A, they cover a wide range of space critical application.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 750 mA
Design SIP8
Width 9.6 mm
Input voltage AC 18-36 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 9 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length