TMR 9-0519 | TRACO POWER

DC/DC converter, 9-18 VDC, 9 W, 1 output, 9 VDC, 85 % efficiency, TMR 9-0519

Order No.: 32C2436
EAN: 4099891316143
MPN:
TMR 9-0519
Series: TMR 9
TRACO POWER
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

DC/DC converters, Traco TMR 9-0519

TMR 9 is a series of highest power density dc/dc converters with isolated and regulated output voltage in SIP-8 package. These 9 Watt converters reliably operate up to 60°C environment temperature at full load or up to 85°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off, short current protection, no minimum load requirement and EMC according EN55022 class A, they cover a wide range of space critical application.

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 1 A
Design SIP8
Width 15.3 mm
Input voltage AC 9-18 VDC
Height 9.6 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 9 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length