TMR 6-4822WI | TRACO POWER

DC/DC converter, 18-75 VDC, 6 W, 2 outputs, ±12 VDC, 87 % efficiency, TMR 6-4822WI

Order No.: 32C2429
EAN: 4099891316075
MPN:
TMR 6-4822WI
Series: TMR 6WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
27.6080 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
10 pcs.
24.8472 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 6-4822WI

The TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +71°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 250 mA
Design SIP8
Width 9.6 mm
Input voltage AC 18-75 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 6 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length
Height
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length
Height