TMR 1-1213SM | TRACO POWER

DC/DC converter, 9-18 VDC, 1 W, 1 output, 15 VDC, 82 % efficiency, TMR 1-1213SM

Order No.: 32C2279
EAN: 4099891314576
MPN:
TMR 1-1213SM
Series: TMR 1SM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 1-1213SM

The TMR 1SM serie relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control (SMD-Version) and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 67 mA
Design SMD
Width 13.7 mm
Input voltage AC 9-18 VDC
Height 8.7 mm
Isolation voltage 1.5 kV
Length 18.9 mm
Power 1 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power