TMM 60115 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 60 W, 1 output, 15 VDC

Order No.: 32C2260
EAN: 4099889428988
MPN:
TMM 60115
Series: TMM 24
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
99.1627 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
99.16 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1627 €
10 pcs.
89.2381 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMM 60115, TRACO POWER

The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of –40°C to +60°C while it goes up to 75°C with 50% load derating. EMI/EMC characteristics and the safety approval package qualify this module not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial an commercial environment.

Features

  • Fully encapsulated low profile plastic casing in PCB
  • –40°C start-up temperature
  • Safety class II prepared
  • Protection against over-temperature, overload and short circuit
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4000 mA
Design PCB mounting
Width 67.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Height 34.2 mm
Isolation voltage 4 kV
Length 88.9 mm
Power 60 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Input voltage AC
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Input voltage AC
Number of outputs
AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 1 output, 5 VDC
Order No.:
 32C2232
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 24105
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 71.95 € *
1 pcs.
71.9474 €
10 pcs.
64.7479 €
54 mm
74 mm
3 A
19.5 mm
5 VDC
77 %
15 W
PCB mounting
4 kV
85-264 VAC/120-370 VDC
1
AC/DC converter, 85-264 VAC/120-370 VDC, 60 W, 1 output, 15 VDC
Order No.:
 32C2260
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 60115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 99.16 € *
1 pcs.
99.1627 €
10 pcs.
89.2381 €
67.5 mm
88.9 mm
4000 mA
34.2 mm
15 VDC
87 %
60 W
PCB mounting
4 kV
85-264 VAC/120-370 VDC
1
AC/DC Power Modules
Order No.:
 32C2246
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 40112
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 92.24 € *
5 pcs.
92.2369 €
63.5 mm
88.9 mm
3.33 A
30 mm
12 VDC
84 %
40 W
PCB mounting
4 kV
85-264 VAC/120-370 VDC
1