TMM 24105 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 1 output, 5 VDC

Order No.: 32C2232
EAN: 4099891341312
MPN:
TMM 24105
Series: TMM 24
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
71.9474 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
71.95 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9474 €
10 pcs.
64.7479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 3 A
Design PCB mounting
Width 54 mm
Input voltage AC 85-264 VAC/120-370 VDC
Height 19.5 mm
Isolation voltage 4 kV
Length 74 mm
Power 15 W
efficiency 77 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Input voltage AC
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Isolation voltage
Input voltage AC
Number of outputs
AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 1 output, 5 VDC
Order No.:
 32C2232
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 24105
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 71.95 € *
1 pcs.
71.9474 €
10 pcs.
64.7479 €
54 mm
74 mm
3 A
19.5 mm
5 VDC
77 %
15 W
PCB mounting
4 kV
85-264 VAC/120-370 VDC
1
AC/DC converter, 85-264 VAC/120-370 VDC, 60 W, 1 output, 15 VDC
Order No.:
 32C2260
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 60115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 99.16 € *
1 pcs.
99.1627 €
10 pcs.
89.2381 €
67.5 mm
88.9 mm
4000 mA
34.2 mm
15 VDC
87 %
60 W
PCB mounting
4 kV
85-264 VAC/120-370 VDC
1
AC/DC Power Modules
Order No.:
 32C2246
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 40112
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 92.24 € *
5 pcs.
92.2369 €
63.5 mm
88.9 mm
3.33 A
30 mm
12 VDC
84 %
40 W
PCB mounting
4 kV
85-264 VAC/120-370 VDC
1