TMA 1515D | TRACO POWER

DC/DC converter, 13.5-16.5 VDC, 1.1 W, 2 outputs, ±15 VDC, 80 % efficiency, TMA 1515D

Order No.: 32C2222
EAN: 4099891314408
MPN:
TMA 1515D
Series: TMA
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMA 1515D

The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 35 mA
Design SIP6
Width 6.1 mm
Input voltage AC 13.5-16.5 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 19.5 mm
Power 1.1 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Isolation voltage
Length
Height
Number of outputs
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Isolation voltage
Length
Height
Number of outputs