THV 12-300N | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 3 W, 1 output, -300 VDC, 65 % efficiency, THV 12-300N

Order No.: 32C2209
EAN: 4099891314293
MPN:
THV 12-300N
Series: THV
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
224.9695 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Total Price:
224.97 € *
Price list
Quantity
Price per unit*
1 pcs.
224.9695 €
10 pcs.
202.4666 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THV 12-300N

The THV / SHV series are regulated miniature high voltage power modules using SMD and hybrid technology. They are designed for PCB mounting (THV series) or chassis mounting (SHV series). The use of high stability components guarantees a minimal temperature drift and a very stable output voltage. Typical applications for these high voltage power supplies are photomultiplier tubes, gas chromatography, analytical instruments and wherever where small size and high output voltage stability is requested.

Technical specifications
Number of outputs 1
Output voltage DC -300 VDC
Output current 10 mA
Design SIP
Width 12 mm
Input voltage AC 10.8-13.2 VDC
Height 25 mm
Length 110 mm
Power 3 W
efficiency 65 %
Logistics
Country of origin JP
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
Power
Design
Input voltage AC
Width
Length
Height
Number of outputs
efficiency
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Power
Design
Input voltage AC
Width
Length
Height
Number of outputs
efficiency