THN 30-2415WI | TRACO POWER

DC/DC converter, 9-36 VDC, 30 W, 1 output, 24 VDC, 89 % efficiency, THN 30-2415WI

Order No.: 32C2189
EAN: 4099891314095
MPN:
THN 30-2415WI
Series: THN 30WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
81.1461 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
81.15 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1461 €
10 pcs.
73.0303 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 30-2415WI

The THN-30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0”x 1.0”x 0.4”. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.25 A
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 9.9 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 30 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Width
Length
Height
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Width
Length
Height