THN 20-2410 | TRACO POWER

DC/DC converter, 18-36 VDC, 15 W, 1 output, 3.3 VDC, 86 % efficiency, THN 20-2410

Order No.: 32C2165
EAN: 4099891313852
MPN:
THN 20-2410
Series: THN 20
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
48.2783 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
48.28 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2783 €
10 pcs.
43.4469 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 20-2410

The THN-20 series is the latest generation of high performance dc-dc converter modules with highest power density. The product achieves 20W output power while it comes in a metal case with dimensions of only 1.0”x 1.0” x 0.4”. All models have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 75°C or 85°C with optional mounted heat sink. Together with low input current characteristics at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 4.5 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 9.9 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 15 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height