THM 3-0510WI | TRACO POWER

DC/DC converter, 4.5-9 VDC, 3.3 W, 1 output, 3.3 VDC, 81 % efficiency, THM 3-0510WI

Order No.: 32C2095
EAN: 4099891313159
MPN:
THM 3-0510WI
Series: THM 3WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
43.4469 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
43.45 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4469 €
10 pcs.
39.1034 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 3-0510WI

The THM-3WI series is a range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 1 A
Design DIP24
Width 20.3 mm
Input voltage AC 4.5-9 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 31.8 mm
Power 3.3 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height