THL 3-2413WISM | TRACO POWER

DC/DC converter, 9-36 VDC, 3 W, 1 output, 15 VDC, 80 % efficiency, THL 3-2413WISM

Order No.: 32C2042
EAN: 4099891312626
MPN:
THL 3-2413WISM
Series: THL 3WISM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
10 pcs.
20.7893 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 3-2413WISM

The THL 3WISM series is a family of compact 3 W dc/dc-converters with 4:1 input voltage ranges in SMD-package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote On/Off and short circuit protection. THL 3WISM converter is an excellent solution for data- and telecom applications and for instrumentation and Industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 200 mA
Design SMD
Width 13.7 mm
Input voltage AC 9-36 VDC
Height 8.3 mm
Isolation voltage 1.5 kV
Length 24 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height