The THI 2M series is a new range of ultra-compact 2W DC/DC-converters providing a high I/O-isolation voltage of 3000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 83 mA | |
Design | DIP16 | |
Width | 13.7 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 8.6 mm | |
Isolation voltage | 3 kV | |
Length | 23.8 mm | |
Power | 2 W | |
efficiency | 74 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available