THI 2-0513M | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 2 W, 1 output, 15 VDC, 66 % efficiency, THI 2-0513M

Order No.: 32C1935
EAN: 4099891311551
MPN:
THI 2-0513M
Series: THI 2M
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
24.7996 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THI 2-0513M

The THI 2M series is a new range of ultra-compact 2W DC/DC-converters providing a high I/O-isolation voltage of 3000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 133 mA
Design DIP16
Width 13.7 mm
Input voltage AC 4.5-5.5 VDC
Height 8.6 mm
Isolation voltage 3 kV
Length 23.8 mm
Power 2 W
efficiency 66 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Length
Height
Power
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Length
Height
Power