THD 15-4823N | TRACO POWER

DC/DC converter, 36-75 VDC, 15 W, 2 outputs, ±15 VDC, 90 % efficiency, THD 15-4823N

Order No.: 32C1914
EAN: 4099891311346
MPN:
THD 15-4823N
Series: THD 15N
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
56.0014 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
56.00 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0014 €
10 pcs.
50.3965 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 15-4823N

The THD-15N series models provide 15 Watt output power out of a very compact shielded metal case that occupies only 1 inch² of board space. The converters work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 2:1 input voltage range and a precisely regulated output voltage. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 500 mA
Design DIP24
Width 20.3 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Length
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Length