THD 12-4822 | TRACO POWER

DC/DC converter, 36-75 VDC, 12 W, 2 outputs, ±12 VDC, 88 % efficiency, THD 12-4822

Order No.: 32C1886
EAN: 4099891311063
MPN:
THD 12-4822
Series: THD 12
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
41.0669 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
41.07 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0669 €
10 pcs.
36.9495 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 12-4822

The THD-12 series is a range of high performance, isolated 12W dc/dc converters. They come in a low profile, DIP-24 package with standard industry pin-out. Overload and overvoltage protection as well as remote On/Off are included as standard. Built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 500 mA
Design DIP24
Width 20.32 mm
Input voltage AC 36-75 VDC
Height 10.22 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 12 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Length