THD 10-2423WIN | TRACO POWER

DC/DC converter, 9-36 VDC, 10 W, 2 outputs, ±15 VDC, 87 % efficiency, THD 10-2423WIN

Order No.: 32C1862
EAN: 4099891310820
MPN:
THD 10-2423WIN
Series: THD 10WIN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
32.5227 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
32.52 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5227 €
10 pcs.
29.2621 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 10-2423WIN

The THD 10WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 10 Watt. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 333 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 10 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height