THB 10-2411 | TRACO POWER

DC/DC converter, 18-36 VDC, 10 W, 1 output, 5.1 VDC, 76 % efficiency, THB 10-2411

Order No.: 32C1836
EAN: 4099891310561
MPN:
THB 10-2411
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
68.5559 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
68.56 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5559 €
10 pcs.
61.7015 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THB 10-2411

The THB 10 series is a range of high performance DC/DC converter modules with double reinforced insulation system. It complies to latest medical safety standard IEC 60950-1 3rd edition for MOOP (Means of Operator Protection). The product comes in a 2”x1” industry standard package. All 12 models features wide 2:1 input voltage range and fully regulated output voltage. The converters offer an economical solution for demanding applications in industrial and medical instrumentation.

Technical specifications
Number of outputs 1
Output voltage DC 5.1 VDC
Output current 2 A
Design DIP5
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 12 mm
Isolation voltage 4 kV
Length 50.8 mm
Power 10 W
efficiency 76 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height