TES 5-4823WI | TRACO POWER

DC/DC converter, 18-75 VDC, 5 W, 2 outputs, ±15 VDC, 83 % efficiency, TES 5-4823WI

Order No.: 32C1831
EAN: 4099891310516
MPN:
TES 5-4823WI
Series: TES 5WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
42.7091 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
42.71 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7091 €
10 pcs.
38.4370 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 5-4823WI

The TES-5WI series is a family of high performance 5W dc/dc-converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of –40 to +71°C at full load. Further features a e built-in EMI-filter to meet EN 55022 class A without external components and remote On/Off control. The products comply with IPC J-STD-020D and are qualified for high temperature lead-free reflow solder process

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 165 mA
Design SMD
Width 20.6 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 33.4 mm
Power 5 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power