TES 3-1210 | TRACO POWER

DC/DC converter, 9-18 VDC, 2.3 W, 1 output, 3.3 VDC, 75 % efficiency, TES 3-1210

Order No.: 32C1807
EAN: 4099891310271
MPN:
TES 3-1210
Series: TES 3
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
32.9035 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
10 pcs.
29.6072 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 3-1210

The TES-3 series is a family of high performance 3W dc-dc converter modules featuring wide 2:1 input voltage ranges. The 15 models come in a low profile SMD package with dimensions of 32.3 x 14.8 x 10.2 mm. A high efficiency allows an operating temperature range of –40°C to +85°C at full load. This product is qualified for soldering in a high temperature lead-free reflow solder process. Typical applications for the converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where an isolated, tightly regulated voltage is required.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 700 mA
Design SMD
Width 14.8 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32.2 mm
Power 2.3 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height