TES 2N-4810 | TRACO POWER

DC/DC converter, 36-75 VDC, 1.7 W, 1 output, 3.3 VDC, 71 % efficiency, TES 2N-4810

Order No.: 32C1800
EAN: 4099891310202
MPN:
TES 2N-4810
Series: TES 2N
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
25.6683 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
25.67 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6683 €
10 pcs.
23.1098 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 2N-4810

The TES-2N series is a family of high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. The 28 models come in a low profile SMD package which requires just 3 cm² space on the PCB. A high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design SMD
Width 13.7 mm
Input voltage AC 36-75 VDC
Height 9.3 mm
Isolation voltage 1.5 kV
Length 24 mm
Power 1.7 W
efficiency 71 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length