TES 2-2410H | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 1.7 W, 1 output, 3.3 VDC, 72 % efficiency, TES 2-2410H

Order No.: 32C1777
EAN: 4099891309978
MPN:
TES 2-2410H
Series: TES 2H
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 2-2410H

With their small footprint these 2 Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. For automated SMD production lines the devices can be supplied in standard tape and reel package.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design SMD
Width 9.3 mm
Input voltage AC 21.6-26.4 VDC
Height 8.9 mm
Isolation voltage 1.5 kV
Length 13.7 mm
Power 1.7 W
efficiency 72 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage