TES 1-1210V | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 0.9 W, 1 output, 3.3 VDC, 73 % efficiency, TES 1-1210V

Order No.: 32C1752
EAN: 4099891309725
MPN:
TES 1-1210V
Series: TES 1V
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 1-1210V

The TES-1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field. For automated SMD production lines the devices can be supplied in standard tape and reel package.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 260 mA
Design SMD
Width 8 mm
Input voltage AC 10.8-13.2 VDC
Height 8 mm
Isolation voltage 3 kV
Length 16.3 mm
Power 0.9 W
efficiency 73 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height