TEQ 300-4816WIR | TRACO POWER

DC/DC converter, 18-75 VDC, 302 W, 1 output, 28 VDC, 91 % efficiency, TEQ 300-4816WIR

Order No.: 32C1735
EAN: 4099891309558
MPN:
TEQ 300-4816WIR
Series: TEQ 300WIR
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
706.9671 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
706.97 € *
Price list
Quantity
Price per unit*
1 pcs.
706.9671 €
10 pcs.
636.2692 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEQ 300-4816WIR

The TEQ-300WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the overall heatsink construction allows an operating temperature up to +55°C with natural convection cooling without power derating and up to +80ºC with power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The ultra wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.

Technical specifications
Number of outputs 1
Output voltage DC 28 VDC
Output current 10.8 A
Width 101.6 mm
Input voltage AC 18-75 VDC
Height 38.6 mm
Isolation voltage 3 kV
Length 152.4 mm
Power 302 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Isolation voltage
Width
Length
Height
Number of outputs
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Isolation voltage
Width
Length
Height
Number of outputs