TEN 8-7222WI | TRACO POWER

DC/DC converter, 43-160 VDC, 8 W, 2 outputs, ±12 VDC, 85 % efficiency, TEN 8-7222WI

Order No.: 32C1595
EAN: 4099891308162
MPN:
TEN 8-7222WI
Series: TEN 8WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
49.8134 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
49.81 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8134 €
10 pcs.
44.8392 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 8-7222WI

The TEN 8WI series is a family of high performance 8 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry- standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these converters are also in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 333 mA
Design DIP24
Width 20.3 mm
Input voltage AC 43-160 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32 mm
Power 8 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Length
Output current
Output voltage DC
Number of outputs
efficiency
Design
Width
Height
Power
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Length
Output current
Output voltage DC
Number of outputs
efficiency
Design
Width
Height
Power