TEN 8-4813 | TRACO POWER

DC/DC converter, 36-75 VDC, 8 W, 1 output, 15 VDC, 86 % efficiency, TEN 8-4813

Order No.: 32C1587
EAN: 4099891308087
MPN:
TEN 8-4813
Series: TEN 8
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
32.5941 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
32.59 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5941 €
10 pcs.
29.3335 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 8-4813

The TEN 8 series is a family of high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 535 mA
Design DIP24
Width 20.3 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32 mm
Power 8 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage