The TEN 8 series is a family of high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 2 A | |
Design | DIP24 | |
Width | 20.32 mm | |
Input voltage AC | 18-36 VDC | |
Height | 10.22 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 8 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available