TEN 6-2421WIN-HI | TRACO POWER

DC/DC converter, 9-36 VDC, 5 W, 2 outputs, ±5 VDC, 80 % efficiency, TEN 6-2421WIN-HI

Order No.: 32C1571
EAN: 4099891307929
MPN:
TEN 6-2421WIN-HI
Series: TEN 6WIN-HI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 6-2421WIN-HI

The TEN-6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 500 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 31.8 mm
Power 5 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height