TEN 60-4813 | TRACO POWER

DC/DC converter, 36-75 VDC, 60 W, 1 output, 15 VDC, 90 % efficiency, TEN 60-4813

Order No.: 32C1529
EAN: 4099891307509
MPN:
TEN 60-4813
Series: TEN 60
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
111.5030 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
111.50 € *
Price list
Quantity
Price per unit*
1 pcs.
111.5030 €
10 pcs.
100.3408 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 60-4813

The TEN 60 series is a family of high performance 60W dc-dc converter modules with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4 A
Design DIP8
Width 50.8 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 50.8 mm
Power 60 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Length
Height
Number of outputs
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Design
Isolation voltage
Length
Height
Number of outputs