TEN 5-4822 | TRACO POWER

DC/DC converter, 36-75 VDC, 6 W, 2 outputs, ±12 VDC, 86 % efficiency, TEN 5-4822

Order No.: 32C1511
EAN: 4099891307325
MPN:
TEN 5-4822
Series: TEN 5
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
30.1070 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1070 €
10 pcs.
27.0963 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 5-4822

The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 250 mA
Design DIP24
Width 20.3 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 6 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage