TEN 40-7215WIR | TRACO POWER

DC/DC converter, 43-160 VDC, 40 W, 1 output, 24 VDC, 90 % efficiency, TEN 40-7215WIR

Order No.: 32C1491
EAN: 4099891307127
MPN:
TEN 40-7215WIR
Series: TEN 40WIR
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
116.1678 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
116.17 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1678 €
10 pcs.
104.5415 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-7215WIR

The TEN 40WIR series is a family of high performance 40 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a 2” x 1” package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.666 A
Design DIP6
Width 25.4 mm
Input voltage AC 43-160 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 50.8 mm
Power 40 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Width
Length
Height
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Width
Length
Height