TEN 40-4810 | TRACO POWER

DC/DC converter, 36-75 VDC, 26 W, 1 output, 3.3 VDC, 88 % efficiency, TEN 40-4810

Order No.: 32C1414
EAN: 4099891306359
MPN:
TEN 40-4810
Series: TEN 40
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
92.2369 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
92.24 € *
Price list
Quantity
Price per unit*
1 pcs.
92.2369 €
10 pcs.
83.0025 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-4810

The TEN 40 series is a family of high performance 40W dc-dc converter modules featuring 30 standard models with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to +75°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 8 A
Design DIP6
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 26 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
Length
Height
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
Length
Height