TEN 30-2410WI | TRACO POWER

DC/DC converter, 10-40 VDC, 19.8 W, 1 output, 3.3 VDC, 87 % efficiency, TEN 30-2410WI

Order No.: 32C1343
EAN: 4099891305642
MPN:
TEN 30-2410WI
Series: TEN 30WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
87.5840 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
87.58 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5840 €
10 pcs.
78.8375 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 30-2410WI

The TEN 30WI series is a family of high performance 30W dc-dc converters featuring ultra wide 4:1 input voltage ranges in a compact low profile package with industry-standard footprint. A very high efficiency allows operating temperatures up to 85°C. A built-in filter for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 6 A
Design DIP6
Width 40.6 mm
Input voltage AC 10-40 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 19.8 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height