TEN 3-0510 | TRACO POWER

DC/DC converter, 4.5-9 VDC, 2 W, 1 output, 3.3 VDC, 70 % efficiency, TEN 3-0510

Order No.: 32C1304
EAN: 4099891305253
MPN:
TEN 3-0510
Series: TEN 3
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
18.8377 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
10 pcs.
16.9456 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 3-0510

The TEN 3 series of DC/DC converters, comprising 28 models, has been designed for a wide range of applications in industrial and communication systems. High efficiency allows an operating temperature range of –40°C to +85°C. Other features of these converters are internal filtering according to EN 55022-A and FCC, level A. Full SMD-design guarantees a high reliability of this product.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 600 mA
Design DIP24
Width 20.3 mm
Input voltage AC 4.5-9 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 2 W
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height