TEN 25-1223 | TRACO POWER

DC/DC converter, 9-18 VDC, 30 W, 2 outputs, ±15 VDC, 88 % efficiency, TEN 25-1223

Order No.: 32C1284
EAN: 4099891305055
MPN:
TEN 25-1223
Series: TEN 25
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
70.3290 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
10 pcs.
63.2961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 1 A
Design DIP7
Width 40.6 mm
Input voltage AC 9-18 VDC
Height 9.5 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 30 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
Width
Length
Height
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
Width
Length
Height