TEN 25-1213 | TRACO POWER
DC/DC converter, 9-18 VDC, 30 W, 1 output, 15 VDC, 88 % efficiency, TEN 25-1213
Unit Price (€ / pc.)
68.2465 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
68.25 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2465 €
10 pcs.
61.4278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 2 A | |
Design | DIP7 | |
Width | 40.6 mm | |
Input voltage AC | 9-18 VDC | |
Height | 9.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 30 W | |
efficiency | 88 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |