TEN 20-2410 | TRACO POWER

DC/DC converter, 18-36 VDC, 20 W, 1 output, 3.3 VDC, 82 % efficiency, TEN 20-2410

Order No.: 32C1251
EAN: 4099891304720
MPN:
TEN 20-2410
Series: TEN 20
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
63.8316 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
63.83 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8316 €
10 pcs.
57.4413 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 20-2410

The TEN 20 series of DC/DC converters, comprising 18 different models, has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other features of this converters are internal filter to meet EN 55022, class A and FCC, level A and an extended temperature range of –40°C to +85°C.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 4 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 20 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power