TEN 15-1221 | TRACO POWER

DC/DC converter, 9-18 VDC, 15 W, 2 outputs, ±5 VDC, 83 % efficiency, TEN 15-1221

Order No.: 32C1237
EAN: 4099891304584
MPN:
TEN 15-1221
Series: TEN 15
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
56.3703 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
56.37 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3703 €
10 pcs.
50.7416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 1.5 A
Design DIP5
Width 25.4 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 15 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Width
Length
Height
Power
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Width
Length
Height
Power