TEM 3-1211N | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 3 W, 1 output, 5 VDC, 74 % efficiency, TEM 3-1211N

Order No.: 32C1212
EAN: 4099891304331
MPN:
TEM 3-1211N
Series: TEM 3N
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEM 3-1211N

The TEM 3N series is a range of isolated dc/dc converters in a DIP-24 package. They offer tight output regulation and very low output noise. Operating temperature range is –40°C to +85°C. This product series provides a cost effective solution for many industrial or consumer electronics applications.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design DIP24
Width 20 mm
Input voltage AC 10.8-13.2 VDC
Height 10 mm
Isolation voltage 3 kV
Length 32 mm
Power 3 W
efficiency 74 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Design
Power
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Design
Power