The TEL 8-2412 is an isolated 8 W converter which comes in a very compact DIP-16 metal package. It offers a 2:1 input voltage range and features a high efficiency which allows an operation temperature of up to +70°C at full load.
Features
Applications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 665 mA | |
Design | DIP16 | |
Width | 14 mm | |
Input voltage AC | 18-36 VDC | |
Height | 8.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 24.1 mm | |
Power | 8 W | |
efficiency | 85 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available