TEL 8-1223 | TRACO POWER

DC/DC converter, 9-18 VDC, 8 W, 2 outputs, ±15 VDC, 84 % efficiency, TEL 8-1223

Order No.: 32C1192
EAN: 4099891304171
MPN:
TEL 8-1223
Series: TEL 8
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
24.3474 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3474 €
10 pcs.
21.9079 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 8-1223, TRACO

The TEL 8 series is a series of isolated 8 Watt converters supplied in a very compact DIP-16 metal housing. They offer a 2:1 input voltage range and have a high efficiency of up to 86%, allowing an operating temperature of up to +70°C at full load. An input filter ensures that the converters meet the EN55022 Class A conducted emission standard.

Features

  • Ultra-compact 8 W converter in DIP-16
  • Operating temperature range
  • Large 2:1 input range
  • Built-in filter according to EN 55022 class A
  • Protection against short circuit
Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 265 mA
Design DIP16
Width 14 mm
Input voltage AC 9-18 VDC
Height 8.5 mm
Isolation voltage 1.5 kV
Length 24.1 mm
Power 8 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height