TEL 5-2410 | TRACO POWER

DC/DC converter, 18-36 VDC, 5 W, 1 output, 3.3 VDC, 79 % efficiency, TEL 5-2410

Order No.: 32C1185
EAN: 4099891304102
MPN:
TEL 5-2410
Series: TEL 5
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 5-2410

The TEL 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reli­ability and excellent cost /performance ratio. High efficiency allows an operating temperature range of –40°C to +85°C at full load. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 1.2 A
Design DIP24
Width 20.3 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 5 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Height
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Height