TEL 2-0513 | TRACO POWER

DC/DC converter, 4.5-9 VDC, 2 W, 1 output, 15 VDC, 73 % efficiency, TEL 2-0513

Order No.: 32C1166
EAN: 4099891303914
MPN:
TEL 2-0513
Series: TEL 2
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.9952 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 2-0513

The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 135 mA
Design DIP16
Width 13.7 mm
Input voltage AC 4.5-9 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 23.8 mm
Power 2 W
efficiency 73 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power