TDL 3-1223 | TRACO POWER

DC/DC converter, 9-18 VDC, 3 W, 2 outputs, ±15 VDC, 87 % efficiency, TDL 3-1223

Order No.: 32C1041
EAN: 4099891302665
MPN:
TDL 3-1223
Series: TDL 3
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
22.9789 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
10 pcs.
20.6822 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDL 3-1223

The TDL 3 series with 2:1 input voltage range is a selection of 3 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55 x 0.55 x 0.31 inch).

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design DIP7
Width 14 mm
Input voltage AC 9-18 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 14 mm
Power 3 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height